Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPA06B2131
Order Code2455527
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €53.630 |
5+ | €52.560 |
10+ | €51.480 |
25+ | €50.410 |
50+ | €49.340 |
Price for:Each
Minimum: 1
Multiple: 1
€53.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPA06B2131
Order Code2455527
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeG 1/4" BSP
Pressure Fitting StyleG 1/4" BSP
Operating Pressure Min1bar
Operating Pressure Max6bar
Contact ConfigurationDPST-NC
Sensor MountingPanel / Chassis
Switching Voltage Max-
Electrical ConnectionScrew Clamp Terminals
Switching Current Max-
Pressure Port SizeG1/4
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XMPA06B2131 is a commercialized electromechanical Pressure Switch.
- 6bar Pressure sensor size
- G 1/4 (female) Fluid connection type conforming to ISO 228
- Sea water, fresh water and air (0 to 70 °C) controlled fluid
- 2 Normally closed snap action contacts type and composition
- Regulation between 2 thresholds pressure switch type of operation
- Screw-clamp terminals, clamping capacity, minimum, 2 x 4mm² electrical connection
- Adjustable differential scale type
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Max
6bar
Sensor Mounting
Panel / Chassis
Electrical Connection
Screw Clamp Terminals
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
-
Pressure Port Type
G 1/4" BSP
Operating Pressure Min
1bar
Contact Configuration
DPST-NC
Switching Voltage Max
-
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.497