Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1N18PA349
Order Code530311
Product RangeXS Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.460 |
5+ | €93.650 |
10+ | €92.120 |
25+ | €90.580 |
50+ | €88.770 |
Price for:Each
Minimum: 1
Multiple: 1
€100.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1N18PA349
Order Code530311
Product RangeXS Series
Technical Datasheet
Sensing Range Max10mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max50°C
Thread Size - MetricM18
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Sensing Distance Nom10mm
Supply Voltage DC Min10V
Supply Voltage DC Max38V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP68, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The XS1N18PA349 is a 3-wire Inductive Proximity Sensor with PNP and NO discrete output. Cylindrical M18 sensor. 1 LED yellow for output status. For non contact sensing of metal objects up to 60mm. Nickel plated brass enclosure. IP68 double insulation conforming to IEC 60529 and IP69 K conforming to DIN 40050.
- 10mm Sensing distance
- Flush mount
- -25 to 50°C Operating temperature
- Green product
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
10mm
Operating Temperature Max
50°C
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP68, IP69K
Product Range
XS Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M18
Sensing Distance Max
-
Sensing Distance Nom
10mm
Supply Voltage DC Max
38V
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1