Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS612B1PAL2
Order Code4254715
Product RangeXS Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.700 |
5+ | €57.530 |
10+ | €56.350 |
25+ | €55.180 |
50+ | €54.000 |
Price for:Each
Minimum: 1
Multiple: 1
€58.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS612B1PAL2
Order Code4254715
Product RangeXS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max4mm
Operating Temperature Max70°C
Thread Size - MetricM12
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max-
Supply Voltage DC Min12V
Sensing Distance Nom4mm
Supply Voltage Min12VDC
Supply Voltage DC Max48V
Supply Voltage Max48VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP68, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The XS612B1PAL2 is a general-purpose Auto-adaptable Proximity Inductive Sensor with fully shielded metal body, nickel-plated brass enclosure, PPS front, NO (normally open) contact, PNP circuit and discrete output signal. This sensor has cable electrical connection, PvR wire insulation.
- Flush mountable
- 3-wire Wiring technique
- Frontal detection face
- LED (yellow) for output state
- Short circuit, overload and reverse polarity protection protective circuitry
- IP68 Protection rating
- -25 to 70°C Operating temperature range
- Compliant to UL, CSA standard
- 53mm size
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Robotics
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
4mm
Supply Voltage DC Max
48V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP68, IP69K
Product Range
XS Series
Sensing Range Max
4mm
Thread Size - Metric
M12
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
48VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1