Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS618B1MAU20
Order Code4254806
Product RangeXS Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €95.870 |
5+ | €89.370 |
10+ | €87.910 |
25+ | €86.440 |
50+ | €84.710 |
Price for:Each
Minimum: 1
Multiple: 1
€95.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS618B1MAU20
Order Code4254806
Product RangeXS Series
Technical Datasheet
Sensing Range Max8mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM18
Sensing Distance Max-
Sensor Output TypeSPST-NO
Sensing Distance Nom8mm
Supply Voltage DC Min20V
Supply Voltage Min24VDC
Supply Voltage DC Max264V
Supply Voltage Max240VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor Terminals3 Pin 1/2"-20 UNF Connector
Sensor Body MaterialBrass
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
Product Overview
The XS618B1MAU20 is a 2-wire Inductive Proximity Sensor with NO discrete output. Cylindrical M18 sensor. 1 LED yellow for output status. Nickel plated brass enclosure. IP69 K conforming to DIN 40050 and IP67 conforming to IEC 60529.
- 8mm Sensing distance
- Flush mount
- -25 to 70°C Operating temperature
- Green product
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
8mm
Operating Temperature Max
70°C
Thread Size - Metric
M18
Sensor Output Type
SPST-NO
Supply Voltage DC Min
20V
Supply Voltage DC Max
264V
Sensor Output Type
2-Wire, NO
Sensor Terminals
3 Pin 1/2"-20 UNF Connector
IP Rating
IP67, IP69K
Product Range
XS Series
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
8mm
Supply Voltage Min
24VDC
Supply Voltage Max
240VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074