Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT218A1PAL2
Order Code2766028
Product RangeOsiSense XT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €131.540 |
5+ | €127.090 |
10+ | €122.920 |
25+ | €120.460 |
50+ | €118.000 |
Price for:Each
Minimum: 1
Multiple: 1
€131.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT218A1PAL2
Order Code2766028
Product RangeOsiSense XT Series
Technical Datasheet
Thread Size - MetricM18 x 1
Sensing Distance Max8mm
Sensing Range Max8mm
Supply Voltage DC Min12V
Sensor Output TypePNP
Supply Voltage DC Max24V
Product RangeOsiSense XT Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
M18 x 1
Sensing Range Max
8mm
Sensor Output Type
PNP
Product Range
OsiSense XT Series
Sensing Distance Max
8mm
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12