Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT512B1PAL2
Order Code4154303
Product RangeXT Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €104.130 |
5+ | €97.070 |
10+ | €95.480 |
25+ | €93.890 |
50+ | €92.010 |
Price for:Each
Minimum: 1
Multiple: 1
€104.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT512B1PAL2
Order Code4154303
Product RangeXT Series
Technical Datasheet
Thread Size - MetricM12 x 1
Sensing Range Max2mm
Sensing Distance Max2mm
Supply Voltage DC Min10V
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Max30V
Product RangeXT Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
M12 x 1
Sensing Distance Max
2mm
Sensor Output Type
PNP / SPST-NO
Product Range
XT Series
Sensing Range Max
2mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082