Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT530B1FAL2
Order Code4154309
Product RangeXT Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €168.840 |
5+ | €165.460 |
10+ | €162.090 |
25+ | €158.710 |
50+ | €155.330 |
Price for:Each
Minimum: 1
Multiple: 1
€168.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT530B1FAL2
Order Code4154309
Product RangeXT Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min0mm
Thread Size - MetricM30 x 1.5
Sensing Distance Max10mm
Sensing Range Max10mm
Sensor Output TypeSPST-NO
Supply Voltage Min20VAC
Supply Voltage Max264VAC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialMetal
IP RatingIP65, IP67
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeXT Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Thread Size - Metric
M30 x 1.5
Sensing Range Max
10mm
Supply Voltage Min
20VAC
Sensor Case / Package
-
Sensor Body Material
Metal
Operating Temperature Min
-25°C
Product Range
XT Series
Sensing Distance Min
0mm
Sensing Distance Max
10mm
Sensor Output Type
SPST-NO
Supply Voltage Max
264VAC
Sensor Terminals
Cable
IP Rating
IP65, IP67
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203