Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU5M18MA230K
Order Code2847576
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €151.000 |
5+ | €147.980 |
10+ | €144.960 |
25+ | €141.940 |
50+ | €138.920 |
Price for:Each
Minimum: 1
Multiple: 1
€151.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU5M18MA230K
Order Code2847576
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max400mm
Sensor Output TypeDigital
Sensing MethodDiffuse
Product RangeOsiSense XU Series
Connection Method1/2" - 20 UNF Connector
Supply Voltage DC Min24V
Supply Voltage DC Max240V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
400mm
Sensing Method
Diffuse
Connection Method
1/2" - 20 UNF Connector
Supply Voltage DC Max
240V
Sensor Output Type
Digital
Product Range
OsiSense XU Series
Supply Voltage DC Min
24V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087