Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK1ANBNL2
Order Code3130906
Product RangeOsiSense XU Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK1ANBNL2
Order Code3130906
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max7m
Sensor Output TypeNPN
Sensing MethodRetroreflective
Product RangeOsiSense XU Series
Supply Voltage DC Min12V
Connection MethodCable
Supply Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
7m
Sensing Method
Retroreflective
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Output Type
NPN
Product Range
OsiSense XU Series
Connection Method
Cable
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165