Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUVU06M3KSNM8
Order Code2766107
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €700.130 |
| 5+ | €686.130 |
| 10+ | €672.120 |
| 25+ | €658.120 |
| 50+ | €644.120 |
Price for:Each
Minimum: 1
Multiple: 1
€700.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUVU06M3KSNM8
Order Code2766107
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Min-
Sensing Range Max3mm
Beam Angle-
Switching Frequency-
External Diameter-
Sensitivity (dB)-
Operating Temperature Min5°C
Operating Temperature Max55°C
Product RangeOsiSense XU Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
-
Beam Angle
-
External Diameter
-
Operating Temperature Min
5°C
Product Range
OsiSense XU Series
Sensing Range Max
3mm
Switching Frequency
-
Sensitivity (dB)
-
Operating Temperature Max
55°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
Product traceability
