Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX8ARCTT16
Order Code3130962
Product RangeOsiSense XU Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €214.470 |
Price for:Each
Minimum: 1
Multiple: 1
€214.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX8ARCTT16
Order Code3130962
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max2m
Sensing MethodDiffuse
Sensor Output TypeSPST-NO / SPST-NC
Product RangeOsiSense XU Series
Supply Voltage DC Min24V
Supply Voltage DC Max240V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
2m
Sensor Output Type
SPST-NO / SPST-NC
Supply Voltage DC Min
24V
SVHC
To Be Advised
Sensing Method
Diffuse
Product Range
OsiSense XU Series
Supply Voltage DC Max
240V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207