Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX518A1KAM12
Order Code2847795
Product RangeOsiSense XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €487.930 |
| 5+ | €478.170 |
| 10+ | €468.410 |
| 25+ | €458.650 |
| 50+ | €448.900 |
Price for:Each
Minimum: 1
Multiple: 1
€487.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX518A1KAM12
Order Code2847795
Product RangeOsiSense XX Series
Technical Datasheet
Sensing Range Max150mm
Sensing Distance Max150mm
Frequency500kHz
Operating Temperature Min0°C
Operating Temperature Max50°C
Beam Divergence8°
Product RangeOsiSense XX Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
150mm
Frequency
500kHz
Operating Temperature Max
50°C
Product Range
OsiSense XX Series
Sensing Distance Max
150mm
Operating Temperature Min
0°C
Beam Divergence
8°
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187787
Product traceability