Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €210.790 |
5+ | €206.570 |
10+ | €202.360 |
25+ | €198.140 |
50+ | €193.930 |
Product Information
Product Overview
The OsiSense XXV18B series Ultrasonic Sensor optimise detection with OsiSense that detects all types of objects in all types of applications. This device offers an efficient solution for reliable and high performance detection at distances of up to 8m, this being mainly due to the mode window. Ultrasonic sensors enable detection, without contact, of any object in severe industrial environments, irrespective of its material (metal, plastic, wood, cardboard), nature (solid, liquid, powder, paste), colour, degree of transparency. The ultrasonic sensors are simple to install due to their integral connector and availability of cabling and fixing accessories.
- Diffuse, reflex and thru-beam mode for assuring efficient detection
- Long distance proximity detection
- Conform to the standards IEC 60947-5-2
- Teach mode function
- Very good resistance to industrial environments
- Solid-state units
- Various types of outputs to suit requirements - digital/analogue
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
3mm
10°
-
0°C
OsiSense XX Series
50mm
360kHz
-
60°C
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate