Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCE21
Order Code2663467
Product RangeOsiSense XC Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.930 |
| 5+ | €22.220 |
| 10+ | €21.500 |
Price for:Each
Minimum: 1
Multiple: 1
€22.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCE21
Order Code2663467
Product RangeOsiSense XC Series
Technical Datasheet
IP / NEMA Rating-
Product RangeOsiSense XC Series
Product Overview
The ZCE21 is a Limit Switch Head with horizontal direction roller lever plunger spring return thermoplastic operator. This switch head features 30° cam switch actuation with positive opening and linear movement of the operating head. This ZCE series standard plunger head is suitable for use with the OsiSense XC range products and it is compatible with the XCKD, XCKD, XCKT and XCMD switches.
- Green premium product
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial
Technical Specifications
For Use With
Schneider OsiSense XCKD, XCKP, XCKT & XCMD Series Limit Switches
Product Range
OsiSense XC Series
IP / NEMA Rating
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023