Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.200 |
5+ | €35.140 |
10+ | €34.440 |
Price for:Each
Minimum: 1
Multiple: 1
€36.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKE05
Order Code8730229
Technical Datasheet
For Use WithOsiswitch Limit Switches
IP / NEMA Rating-
Product Range-
Product Overview
The ZCKE05 is a limit switch head without lever and spring return left and right actuation for OsiSense XC standard limit switches.
- Rotary head type
- Operating temperature range -25°C to +70°C
Applications
Industrial
Technical Specifications
For Use With
Osiswitch Limit Switches
Product Range
-
IP / NEMA Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188