Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCMD21C12
Order Code2663478
Product RangeOsiSense XC
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.620 |
5+ | €76.560 |
10+ | €75.030 |
Price for:Each
Minimum: 1
Multiple: 1
€96.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCMD21C12
Order Code2663478
Product RangeOsiSense XC
Technical Datasheet
For Use WithSchneider XCMD Series Snap Action Limit Switches
Product RangeOsiSense XC
Product Overview
The ZCMD21C12 is a 2-pole 1NC+1NO miniature Limit Switch with Zamak fixed body. This standard ZCMD series OsiSense XC range switch features Zb insulated silver-plated snap action contacts and 5-pin M12 male connector for electrical connection and compatible with XCMD series limit switches. The associated heads with this body are ZCE01, ZCE02, ZCE06, ZCE07, ZCE08, ZCE09, ZCE10, ZCE11, ZCE13, ZCE14, ZCE21, ZCE24, ZCE27, ZCE28, ZCE29, ZCE62, ZCE63, ZCE64, ZCE65, ZCE66, ZCE67, ZCEF0, ZCEF2 and ZCEG1.
- Green premium product
- Positive opening on snap contacts for safer machinery
- Modular design for easier maintenance
- 5000000 cycles Electrical durability
Applications
Industrial
Technical Specifications
For Use With
Schneider XCMD Series Snap Action Limit Switches
Product Range
OsiSense XC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078