Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCMD25
Order Code2663482
Product RangeOsiSense XC
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.320 |
5+ | €50.290 |
10+ | €49.270 |
Price for:Each
Minimum: 1
Multiple: 1
€51.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCMD25
Order Code2663482
Product RangeOsiSense XC
Technical Datasheet
For Use WithSchneider XCMD Series Snap Action Limit Switches
Product RangeOsiSense XC
SVHCNo SVHC (17-Dec-2015)
Product Overview
ZCMD25 is a standard format, miniature, plug-in, telemecanique limit switch body. The rated insulation voltage is 300V 3)UL 508, 400V 3)IEC 60947-5-1, 300V 3)CSA C22.2 No 14.
- Zamak body material, 2 number of poles, 1 NC + 1 NO contacts type and composition
- Slow-break, break before make contact operation, plug-in without pre-cabled connection
- Zb contacts insulation form, silver plated contacts material
- 6m/min minimum actuation speed
- 30mm width, 50mm height, 16mm depth
- 18 months warranty
Technical Specifications
For Use With
Schneider XCMD Series Snap Action Limit Switches
SVHC
No SVHC (17-Dec-2015)
Product Range
OsiSense XC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056