Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCP21
Order Code2663485
Product RangeOsiSense XC Series
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.420 |
| 5+ | €16.090 |
| 10+ | €15.760 |
Price for:Each
Minimum: 1
Multiple: 1
€16.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCP21
Order Code2663485
Product RangeOsiSense XC Series
Technical Datasheet
For Use WithSchneider XCKP Series Snap Action Limit Switches
Product RangeOsiSense XC Series
Product Overview
The ZCP21 is a 2-pole snap action Limit Switch Body with silver plated contacts.
- 1NC + 1NO contact configuration
- Plastic body
- Compatibility with XCKP
- 6kV conforming to IEC 60947-1 rated impulse withstand voltage
- 5000000-cycle mechanical durability
- Screw-clamp terminals, clamping capacity - 1 x 0.34 to 2 x 1.5mm²
- IP67 protection rating
Applications
Industrial
Technical Specifications
For Use With
Schneider XCKP Series Snap Action Limit Switches
Product Range
OsiSense XC Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061