Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €39.150 |
5+ | €38.880 |
10+ | €38.600 |
Price for:Each
Minimum: 1
Multiple: 1
€39.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPATRON
Manufacturer Part No5006
Order Code1300191
Technical Datasheet
Product Range-
Timer Functions-
No. of Timing Ranges13Ranges
Time Min3s
Time Max24h
Timer Output-
Supply Voltage Max230VAC
Current Rating Nom15A
Connection / TerminationScrew Terminals
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5006 is an Electromechanical Cam Timer with 6 cam assembly frame and cycle times (one revolution) from 3 seconds to 24 hours. It gives one ON/OFF switching period per cam, per cycle and requires an assembly frame, gear kit, gearbox housing and clip, drive motor and either 2, 4 or 6 standard V3 micro-switches. It is available in modular kits for assembly or can be supplied fully assembled. The gearbox housing is constructed from glass filled nylon.
- Screw adjustable cams
- 42mm Cam Diameter
- 500000 Operations electrical contact life
- 2000VAC Isolation
- 10 Million operations mechanical life
Applications
Clock & Timing, Automation & Process Control, Industrial
Technical Specifications
Product Range
-
No. of Timing Ranges
13Ranges
Time Max
24h
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
-
Timer Functions
-
Time Min
3s
Timer Output
-
Current Rating Nom
15A
Panel Cutout Height
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34