Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €179.250 |
Price for:Each
Minimum: 1
Multiple: 1
€179.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPATRON
Manufacturer Part NoPID500MH-1000
Order Code1300202
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max18VDC
Output Voltage Min-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PID500MH-1000 is a PID Temperature Controller with selectable thermocouple, RTD or analogue inputs and up to three outputs. The controller can be configured as 1 ON/OFF or PID control and up to 2 alarm outputs or as 2 ON/OFF or PID controls (heat/cool) plus 1 alarm output. It has a large dual 4 digit LED display to show the set point and the process value and is suitable for use with power supply of 270VAC.
- Dual display of set point and process value
- On demand autotuning of PID parameters
- Sensor break detection and error compensation
- Up to 3 relay or SSR outputs
Applications
Automation & Process Control, Industrial, Thermal Management
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
0°C
Output Voltage Max
18VDC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22