Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €168.280 |
Price for:Each
Minimum: 1
Multiple: 1
€168.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPATRON
Manufacturer Part NoPID500ML-1000
Order Code1300201
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max18VDC
Output Voltage Min-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PID500ML-1000 is a PID Temperature Controller with selectable thermocouple, RTD or analogue inputs and up to three outputs. The controller can be configured as 1 ON/OFF or PID control and up to 2 alarm outputs or as 2 ON/OFF or PID controls (heat/cool) plus 1 alarm output. It has a large dual 4 digit LED display to show the set point and the process value and is suitable for use with power supply of 270VAC.
- Dual display of set point and process value
- On demand autotuning of PID parameters
- Sensor break detection and error compensation
- Up to 3 relay or SSR outputs
Applications
Automation & Process Control, Industrial, Thermal Management
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
0°C
Output Voltage Max
18VDC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22