Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,600.000 |
5+ | €1,568.000 |
10+ | €1,536.000 |
20+ | €1,504.000 |
Product Information
Product Overview
FIP100 KIT is a fiber inspection probe that provides fast and reliable analysis of fiber optic connector end faces and bulkheads. With a single button press, the FIP100 automatically focuses, captures an image of the connector end face, and provides a pass/fail result. The pass/fail status of the connector is instantly reported via a red/green LED on the probe. Detailed results are shown on the iOS or Android app, which provides PDF report generation and sharing. Both apps are pre-loaded with pass/fail requirements from IEC 61300-3-35, as required by all major telecommunications service providers. Suitable for verify connector cleanliness before connecting, certify connector condition on installation, document connector damage when troubleshooting applications.
- Test ferrule end faces and bulkheads compliant to IEC61300-3-35
- Single-handed, one-button operation
- Auto focus, auto-capture, auto test
- LED pass/fail indicator on probe
- Small form factor enables inspection of difficult-to-reach ports
- Create and share reports on Android and iOS devices
- IEC, IPC and user-defined inspection criteria
- Wide range of adapter tips
- Live and captured: 612 x 460μm Field of View (FOV)
- Supported Languages: English, French, German, Japanese, Korean, Russian, Spanish
Contents
FIP100 fiber inspection probe, Power supply (NA, UK & EU), Carry case, SC/UPC bulkhead tip, SC/UPC bulkhead and quick reference card.
Technical Specifications
FIP100, Pwr Supply(NA, UK & EU), SC/UPC Bulkhead Tip, SC/UPC Bulkhead & Quick Reference Card, Case
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate