Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €453.360 |
Price for:Each
Minimum: 1
Multiple: 1
€453.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part No915CL
Order Code3771169
Technical Datasheet
For Use WithTempo 910FS & 915FS Model Optical Fusion Splicer
Product Range-
Product Overview
The 915CL cleaver provides fast and accurate fibre cleaves that can be used with any fusion splicer and for preparing fibres for use with mechanical connectors. When the fixed clamp is installed the fibre is securely held in place and is capable of cleaving 200micron, 250micron, 900micron, 3mm, ribbon, and bow-tie fibres. The dustbin collects all fiber end cuts for safe disposal.
- Cleave multi-mode and single-mode fibre optic cables
- Blades rotate for longer life - over 48,000 cleaves
- Supports 200µm, 250µm, 900µm fibres, ribbon, and bow-tie fibres
- For use with the Tempo 910FS, 915FS, or FSP200 Optical Fusion Splicers for maximum speed and efficiency with auto return mechanism
- Safely and automatically collects end cuts during the cleaving process
- Fixed clamp allows the technician to use the FCL200 as a standalone cleaver
Technical Specifications
For Use With
Tempo 910FS & 915FS Model Optical Fusion Splicer
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84649000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3