Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €3,469.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,469.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part No915FS
Order Code3771168
Technical Datasheet
For Use WithFiber Optic Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Designed to meet virtually any FTTx installation both indoors and out
- Can also be used for P2P installations including back-haul, cellular, and LAN
- Out performs V Groove technology splicers with three-axis alignment
- Seven-second splice time with the industry's lowest insertion loss
- Low loss splices
- Small and lightweight for the most demanding jobs
- Uses the Tempo Communications splice-on connector
- Splices 200micron 'Micro' fibres
- IP52 rated
Contents
Carry case and strap, tweezers, extra set of electrodes, USB cable, 2x 200/250µm adapters, 2x 900µm adaptors, splice-on connector oven insert, splice-on connector adaptor for SC and LC, Allen key, power supply with lead, quick reference card, cooling tray, battery, and electrode cleaner
Technical Specifications
For Use With
Fiber Optic Cables
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84752100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8