Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,618.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,618.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
AGC-350-HMP is an AirScout GigaCheck tester with a heat map. The GigaCheck® is portable, low-cost test device that can validate wired internet speeds of up to 1Gigabit. With an on-board 3x3 802.11ac radio, the GigaCheck® can test Wi-Fi® throughput throughout the home at speeds on par with top-of-the-line consumer devices. The intuitive user interface of the mobile app and cloud based reporting tool makes it easy to generate, view, and send reports – giving you and your customers and access to the most up to date information.
- Headless unit is fully integrated with smartphone app (Android)
- Report generation and cloud access
- Easy to read pass/fail indicators
- Powered by Industry Standard Speedtest® by Ookla®
- Rechargeable Li-Ion battery
- Visualize Wi-Fi® dead zones in your environment
- Easily translate Wi-Fi® measurement into an intuitive heat map
Contents
1 x AirScout GigaCheck tester with heat map, 1 x AC/DC universal power supply, 1 x carrying case.
Technical Specifications
Kit Contents
AGC350 AirScout GigaCheck Master Unit With Heat Map, Charger
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2