Quantity | Price (ex VAT) |
---|---|
1+ | €6,505.000 |
Product Information
Product Overview
ASK306-LP is an AirScout residential Wi-Fi Tester 6 client kit helps technicians identify the optimum location and settings for the access point of a Wi-Fi broadband router or access point within a home or small business. Service providers have found that simply looking at signal strength measurements and using a single instrument is not a true measure of the Wi-Fi user experience in the home. Current workflows result in an uncharacterized Wi-Fi environment causing a high amount of customer service calls and truck rolls. AirScout provides an automated solution that surveys the residence from Layer 1 all the way through to the application layer. Providing technicians with a tool that makes complex measurements into easy-to-understand metrics; enabling technicians to convey to consumers whether their applications are supported where they need it. Results are stored in a cloud system and are therefore available to other technicians or customer service representatives in the future.
- Multiple client devices (up to 8)
- Hands-off automated testing
- Simultaneous testing from multiple locations
- Layer 1 through layer 7 Active testing and analysis
- Multi-dimensional mapping on things such as applications (HD video, 4K video)
- Intelligent channel selection
- Identifies optimal access point location
- Application support on iOS and Android tablets
- Automatic “over-the-air” software updates pushed from tablet to devices
- Real-time congestion, interference and utilization depiction
Contents
1 x six client, 1 x carry case, 1 x AC/DC universal power supply, 1 x 12V vehicle charging lead, 1 x quick start guide, 1 x AirScout controller (ASM300), 6x AirScout client devices (ASC300).
Technical Specifications
AirScout ASM300 Controller & 6 ASC300 Client Devices, Pwr Supply, 12V Vehicle Charging Lead, Case
No SVHC (21-Jan-2025)
AirScout Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate