Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPO
Manufacturer Part NoSLS520
Order Code3771150
Also Known AsGTIN UPC EAN: 0810025413019
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,072.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,072.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoSLS520
Order Code3771150
Also Known AsGTIN UPC EAN: 0810025413019
Technical Datasheet
Connector TypeSC, PC Fibre Optic
Photodetector Type-
Operating Range dBm Min-
Operating Range dBm Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Dual laser source is a rugged, adaptable and stable dual wavelength fibre optic source. Accurate insertion loss measurements are possible when used in conjunction with the Tempo Communications optical power meters. When placing tones on the fibre the Tempo Communications optical power meter will quickly identify the fibre. The ruggedized IP54 compliant package provides test confidence when testing singlemode and multimode networks.
- Dual wavelength laser source of 1310/1550nm
- Tone and probe fibre networks at 270Hz, 1kHz and 2kHz
- SC, LC, FC and ST interchangeable bulkheads
- Compatible with singlemode networks
- Auto off or continuous on operation
- Battery or 120/240VAC operation
- Dimension (H×W×T) is 6.1 × 3.5 × 1.3” (155 × 89 × 33mm)
- Powered by 9V alkaline or 1000mAh lithium battery/ 9V AC adapter
Technical Specifications
Connector Type
SC, PC Fibre Optic
Operating Range dBm Min
-
Product Range
-
Photodetector Type
-
Operating Range dBm Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61