Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
55 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €213.580 |
5+ | €194.170 |
Price for:Each
Minimum: 1
Multiple: 1
€213.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 21-10125 EU from Tenma is a premium digital hot air station with euro plug type. This device has closed loop and MCU zero crossing design for achieving fast heating up, accurate and stable control. It can be used in electronic industry, thermoplastic soldering, maintenance, on-site soldering for PVC/PE/PP/PVDF, education and practice.
- Knob control and LED display make work easy
- High power diaphragm pump with high pressure make it suitable for various nozzles
- Heater for obtaining fast heating-up and extending lifespan
- Switchable between set point temperature and real temperature
- Automatic standby function to save more energy
- Airflow grade from 1 to 8, power consumption of 550W
- Air consumption of 23L/min (maximum), noise of <lt/>52dB (A)
- Input voltage of 220VAC ±10% 50Hz (110VAC 60Hz optional)
- Operating temperature range from 100°C to 480°C
- Standard dimension of 246mm x 135mm x 170mm (L x W x H), net weight of 4Kg
- 12 month limited warranty *view Terms & Conditions for details
Applications
Hobby & Education, Maintenance & Repair, Consumer Electronics, Industrial
Contents
Hot Air Rework Station, Hot Air Gun, Holder, AC Power Cord (UK), 4x Nozzles, Operating Instructions
Technical Specifications
Supply Voltage VAC
220V
Output Power
550W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
480°C
Kit Contents
Hot Air Rework Station, Hot Air Gun, Holder, AC Power Cord (UK), 4x Nozzles, Operating Instructions
Plug Type
EU
Alternatives for 21-10125 EU
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.19