Print Page
Image is for illustrative purposes only. Please refer to product description.
247 In Stock
160 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €308.910 |
Price for:Each
Minimum: 1
Multiple: 1
€308.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13210
Order Code2848407
Technical Datasheet
Operating Voltage Max120V
Operating Current Max30A
SVHCNo SVHC (25-Jun-2025)
Product Overview
Single channel programmable DC electronic load designed for middle and high-end applications. This DC load facilitates online voltage measurements and adjustments or simulate short circuit test using the simple keypad on the front panel.
- Battery test, automatic test, OPP test, OCP test functions
- Dynamic mode up to 10kHz
- Resolution of voltage and current 0.1mV/0.1mA
- Remote sensing function
- Short circuit function
- Current monitoring function
- Power off memory function
- CV/CC/CR/CW 4 working modes
- 100 sets of storage
- USB, RS232 & LAN interface
- 12-month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Operating Voltage Max
120V
SVHC
No SVHC (25-Jun-2025)
Operating Current Max
30A
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.17