Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-13595
Order Code2901225
Technical Datasheet
Tape Measure TypeLaser
Measuring Range0.05m to 60m (2" to 196ft)
Measurement Accuracy± 1.5mm (± 0.06")
Measuring Range Max60m
Blade Width-
Display TypeLCD
Laser ClassClass 2
Case ColourBlack
IP RatingIP54
Battery Type2 x AAA
Operating Temperature Range0°C to +40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
Tape Measure Type
Laser
Measurement Accuracy
± 1.5mm (± 0.06")
Blade Width
-
Laser Class
Class 2
IP Rating
IP54
Operating Temperature Range
0°C to +40°C
SVHC
No SVHC (21-Jan-2025)
Measuring Range
0.05m to 60m (2" to 196ft)
Measuring Range Max
60m
Display Type
LCD
Case Colour
Black
Battery Type
2 x AAA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3