Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.950 |
25+ | €5.000 |
100+ | €4.480 |
250+ | €4.140 |
500+ | €3.920 |
Price for:Each
Minimum: 1
Multiple: 1
€5.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-14270
Order Code2930305
Technical Datasheet
Test Probe TypeBanana Tip
Test Probe FunctionsMultifunction
Accuracy-
For Use With4mm Banana Test Probes
Product Range-
SVHCTo Be Advised
Product Overview
- For general purpose electric and electronic testing, controlling and measuring
- Features 4mm banana jack and protective cap
- Voltage rating: CAT II, 1000V
- Current rating: 36A
- Resistance: <lt/>5MΩ
- Length: 115mm
Technical Specifications
Test Probe Type
Banana Tip
Accuracy
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
4mm Banana Test Probes
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026