Print Page
Image is for illustrative purposes only. Please refer to product description.
108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €117.060 |
Price for:Each
Minimum: 1
Multiple: 1
€117.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-14630
Order Code3050937
Technical Datasheet
No. of Digits4.5
DMM Connectivity-
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max200Mohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug TypeEU, UK
SVHCNo SVHC (19-Jan-2021)
Product Overview
Manual ranging multimeter with a large LCD screen and 20,000 counts display.
- Measure AC/DC voltage, AC/DC current, resistance, frequency, temperature and capacitance
- Diode test and continuity buzzer, transistor test
- 19999 display count
- Data hold function
- Low battery Indication
- Input impedance for DC voltage around 10Mohm
- LCD Backlight
Applications
Test & Measurement, Electronics Design, Laboratory, Hobby & Education
Contents
Bench top digital multimeter, Battery, Test lead, Alligator clip, Point contact temperature probe, Multi-purpose socket, 220VAC50Hz power adapter (UK/EU).
Technical Specifications
No. of Digits
4.5
Current Measure AC Max
10A
Resistance Measure Max
200Mohm
Current Measure DC Max
10A
Manufacturer Warranty
1 Year
Plug Type
EU, UK
DMM Connectivity
-
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5