Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €147.630 |
Price for:Each
Minimum: 1
Multiple: 1
€147.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-2545
Order Code2445413
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max2A
Power Rating120W
Supply Voltage Min-
Supply Voltage Max230VAC
Manufacturer Warranty1 Year
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (14-Jun-2023)
Product Overview
Programmable DC power supply for use in educational institutions, laboratories, design, testing and manufacturing industries. Remote monitoring and control of this power supply is possible through the RS232 or USB interface.
- Complete digital control / programmable10mV / 1mA resolution
- Low noise and ripple
- CV / CC constant voltage and constant current modes
- OCP and OVP settings, constant protection mode
- 5 sets of parameters can be stored and recalled
- Output switch control
- Power-off memory function
- Keyboard lock function
- Interfaces: RS232, USB
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Test & Measurement
Contents
User manual, 1 × UK power cord and 1 × Euro power cord (1.2M), USB cord (1.2M)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
120W
Supply Voltage Max
230VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
2A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
EU, UK
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5