Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €234.030 |
10+ | €207.650 |
Price for:Each
Minimum: 1
Multiple: 1
€234.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 72-2680 from Tenma is a sound level calibrator. It is a useful tool to calibrate the sound level meter. It is supplied with two alkaline type, DC 9V batteries (006P, MN1604 PP3).
- Frequency of 1000Hz (±5% tolerance)
- Sound pressure level range from 94dB and 114dB
- 0.5 inch or 1 inch microphone and built-in battery test indicator
- Operating temperature range from 0°C to 50°C
- Dimension of 50x82mm (DxH)
- Weight of 350g (including batteries)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
72-2680 sound level calibrator, 0.5inch mic adapter, Adjustable screw driver, Instruction manual, Carrying case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Calibration Type
Sound
External Height
-
External Width
-
Accuracy
-
Operating Temperature Min
0°C
Product Range
-
Sound Level Min
94dB
Sound Level Max
114dB
External Depth
-
Weight
350g
Operating Temperature Max
50°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52