Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-6693
Order Code3562670
Technical Datasheet
Measurement Max100000lx
Resolution (lx)100lx
Accuracy5%
External Height180mm
External Width72mm
External Depth32mm
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The Tenma 72-6693 is a high accuracy Illuminance meter. Featuring a dual function display, this meter can record both maximum, minimum and average readings. User selectable lighting types of tungsten/sun, fluorescent, sodium and mercury
- Microprocessor circuit ensures high accuracy, and also provides special functions and features
- Large LCD display with contrast adjustment for best viewing angle
- Dual function display
- Records Maximum, Minimum and Average readings with RECALL function
- Data hold
- Auto power off saves battery life
- Operates from 9V battery
- Spectrum of photo sensor meets C.I.E.
- Wide range measurement both for Lux & Foot Candle units
- Relative % light measurement
- User selectable lighting type (Tungsten/Sun, Fluorescent, Sodium & Mercury)
- Zero adjustment by push button
- UKAS calibration certificate
Applications
Test & Measurement
Contents
Includes owner manual
Technical Specifications
Measurement Max
100000lx
Accuracy
5%
External Width
72mm
Product Range
-
Resolution (lx)
100lx
External Height
180mm
External Depth
32mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4