Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.510 |
| 5+ | €34.160 |
Price for:Each
Minimum: 1
Multiple: 1
€36.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Handheld light meter provides a live reading of luminance in most environments.
- Max range 40,000 Lux/Fc at 0.1 resolution
- Auto ranging
- Max hold
- Selectable Lux or Fc measurement
- Auto power off
- Auto LCD backlight
- Threaded tripod mount
- Includes 9V battery
Technical Specifications
Measurement Max
4000lx
Accuracy
-
External Width
54mm
Product Range
-
Resolution (lx)
0.1lx
External Height
157mm
External Depth
34mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18