Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-9200.
Order Code2783611
Product RangeCable Testers
Technical Datasheet
95 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €22.610 |
Price for:Each
Minimum: 1
Multiple: 1
€22.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-9200.
Order Code2783611
Product RangeCable Testers
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height0.827"
External Width1.378"
External Depth1.772"
Product RangeCable Testers
Technical Specifications
Tester Type
Network Cable Tester
External Height
0.827"
External Depth
1.772"
Resistance
-
External Width
1.378"
Product Range
Cable Testers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152
Product traceability