Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.680 |
3+ | €20.010 |
Price for:Each
Minimum: 1
Multiple: 1
€23.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-9265.
Order Code3651865
Technical Datasheet
Tester TypeSimple Link Tester
Resistance-
External Height20mm
External Width35mm
External Depth52mm
Product Range-
SVHCTo Be Advised
Product Overview
72-9265 is RS-232 link tester tests the signal of PC to RS-232 printer or RS-232 terminate. It is a standard DB-9 male to DB-9 female link tester.
- Uses 9 piece LED to show the result
Technical Specifications
Tester Type
Simple Link Tester
External Height
20mm
External Depth
52mm
SVHC
To Be Advised
Resistance
-
External Width
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078