Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.880 |
10+ | €10.170 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€10.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-9310
Order Code3409778
Technical Datasheet
Test Connector Type A4mm Right Angle Banana Plug, Shrouded
Test Connector Type BTest Tip Probe
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric991mm
Lead Length - Imperial3.25ft
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
A pair of red and black test leads with different probe options for connection to shrouded 4mm sockets commonly found on hand-held test equipment.
- Current rating : 16A
- Length: 1.1m
- CAT III 1000V
- Probe options:
- 2x Standard insulated 1mm tips
- 2x Ø1.5mm x (L)35mm needle tips
- 2x Ø1.0mm x (L)35mm needle tips
- 2x Ø1.0mm x (L)20mm needle tips
- 2x Ø1.5mm x (L)15mm needle tips
Technical Specifications
Test Connector Type A
4mm Right Angle Banana Plug, Shrouded
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.25ft
Product Range
-
Test Connector Type B
Test Tip Probe
Current Rating
10A
Lead Length - Metric
991mm
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1