Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.080 |
10+ | €4.690 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€5.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-9345
Order Code3409780
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type BTest Tip Probe
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric500mm
Lead Length - Imperial1.64ft
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
A pair of red and black test leads to shrouded 4mm sockets commonly found on hand-held test equipment.
- Flexible leads
- Probe length: 16mm
- Current rating: 10A
- Lead length: 0.5m
- CAT III 1000V, CAT IV 600V
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
1.64ft
Product Range
-
Test Connector Type B
Test Tip Probe
Current Rating
10A
Lead Length - Metric
500mm
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 72-9345
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052