Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-9395
Order Code2450666
Also Known AsGTIN UPC EAN: 640522695805
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-9395
Order Code2450666
Also Known AsGTIN UPC EAN: 640522695805
Technical Datasheet
Voltage Measuring Range AC0V to 690V
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Easy to use voltage tester designed for the professional user
- Waterproof and rugged making it ideal for nearly all situations
- Continuity test
- 690V max
- Short circuit detection
- Automatic range selection
- Single lead voltage detection
- Phase rotation test (50-60Hz)
- Polarity detection
- Built-in LED light
- Rubberised grip
- 12 month limited warranty *view Terms & Conditions for details
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measuring Range AC
0V to 690V
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21