Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.450 |
3+ | €61.830 |
Price for:Each
Minimum: 1
Multiple: 1
€71.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-9400A
Order Code2499518
Technical Datasheet
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This insulation tester measures insulation resistance and AC voltage.
- 2000 Count LCD backlit display
- Alarm light display and buzzer
- Auto ranging
- 10MΩ Internal resistance test
- High Voltage and overload indication
- Low battery indication
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Industrial, Commercial, Electronics Service, Hobby & Education
Contents
Contents: Insulation meter, test probe, alligator clip, carry bag, 6x AA batteries and user manual
Notes
3 Years Manufacturer Warranty. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
Operating Temperature Max
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5