Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.630 |
3+ | €35.520 |
Price for:Each
Minimum: 1
Multiple: 1
€37.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-9966
Order Code4161297
Tester TypeSimple Link Tester
Resistance-
External Height185mm
External Width88mm
External Depth38mm
Product Range-
SVHCTo Be Advised
Product Overview
- Enables quick convenient continuity cable testing for all types of cables
Technical Specifications
Tester Type
Simple Link Tester
External Height
185mm
External Depth
38mm
SVHC
To Be Advised
Resistance
-
External Width
88mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87