Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.340 |
25+ | €9.750 |
100+ | €9.130 |
250+ | €8.670 |
500+ | €8.500 |
Price for:Each
Minimum: 1
Multiple: 1
€10.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No76-040
Order Code2729469
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating12A
Voltage Rating600VAC
Product Range-
SVHCTo Be Advised
Product Overview
The 76-040 from Tenma is a red coloured 4mm banana tip probe body to stacking retractable sleeve 4mm male banana plug lead. It is in according to EN / IEC 61010-031:2008. 600V CAT II, reinforced insulation, 12A (at +40°C) electrical safety. It is used in general purpose electric testing, controlling and measuring applications.
- Nickel-coated brass and red annealed copper and steel conductor
- Operating temperature of -20°C to +80°C
- PVC insulators and lantern contact spring wire jacket
- Length of 1m
- Pollution degree of 1 or 2
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
600VAC
SVHC
To Be Advised
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1m
Current Rating
12A
Product Range
-
Technical Docs (1)
Alternatives for 76-040
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042