Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No76-1170
Order Code2821788
Technical Datasheet
Current Rating10A
Jaw Opening Max10mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Uninsulated crocodile clips with 4mm sockets
- Nickel plated steel construction
- Length: 52mm
- Supplied in a pack of 5
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Current Rating
10A
Product Range
-
Jaw Opening Max
10mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022