Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.340 |
25+ | €9.750 |
100+ | €9.130 |
250+ | €8.670 |
500+ | €8.500 |
Product Information
Product Overview
The 76-1544 from Tenma is a black colour 4mm banana tip probe to stacking retractable sleeve 4mm male banana plug lead. It is used to get a safe probe from single port 4mm banana jacks, sockets and binding posts and it is also used for general purpose electric testing, controlling and measuring. The lead has electrical safety according to EN/IEC 61010-031:2008. 600V CAT II, reinforced insulation, 12A (at +40°C). The design and material of the lantern contact springs meet the needs of low resistance and reliability. It features double jacket wire to offer a wire wear indicator.
- Visible length of wire is 1 meter (100cm)
- Cross-section of 0.75mm²
- Insulating gray grip to prevent accidental contact
- Pollution degree 1 or 2
- Operating temperature range from -20°C to +80°C
- Nickel coated brass and red annealed copper and steel conductors
- PVC wire jacket
- European union markings on lead
- 12 month limited warranty *view Terms & Conditions for details
Warnings
Keep behind the barriers of alligator clip to operate safely while connecting to hazardous live voltages (more than 33VAC and 70VDC).
Technical Specifications
Test Tip Probe
3.3ft
Black
600VAC
To Be Advised
4mm Stackable Banana Plug
1m
12A
-
Technical Docs (1)
Alternatives for 76-1544
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate