Print Page
Image is for illustrative purposes only. Please refer to product description.
7.077 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.310 | 
Price for:Pack of 2
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoJR9231/0.8M (TEN01012)
Order Code3498556
Technical Datasheet
Test Connector Type ACrocodile Clip
Test Connector Type BCrocodile Clip
Voltage Rating30V
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric800mm
Lead Length - Imperial31.5"
No. of Test Leads4
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Test leads terminating in insulated crocodile clips.
- Supplied in pairs (red and black)
- Voltage rating: 30V AC, 60V DC
Technical Specifications
Test Connector Type A
Crocodile Clip
Voltage Rating
30V
Insulator Colour
Black, Red
Lead Length - Imperial
31.5"
Product Range
-
Test Connector Type B
Crocodile Clip
Current Rating
-
Lead Length - Metric
800mm
No. of Test Leads
4
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for JR9231/0.8M (TEN01012)
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03