Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.770 |
| 10+ | €5.690 |
Price for:Each
Minimum: 1
Multiple: 1
€6.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoTA288.
Order Code3651869
Technical Datasheet
Temperature Measuring Range-50°C to +300°C
External Height153mm
External Width-
External Depth-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TA288 is a multi-purpose digital probe thermometer for your laboratory, workbench, kitchen, or office. Simple to use and provides a clear digital readout in °C or °F.
- 6″ sharp and sensitive metal probe and a protective plastic sheath
- Horizontal display (perpendicular to probe) for easy viewing
- Requires AG13 battery (not included)
- Temperature range from -50°C to +300°C (-58°F to +572°F)
Applications
Test & Measurement, Temperature
Notes
Requires AG13 battery (not included)
Technical Specifications
Temperature Measuring Range
-50°C to +300°C
External Width
-
Product Range
-
External Height
153mm
External Depth
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173