Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.580 |
5+ | €17.810 |
Price for:Each
Minimum: 1
Multiple: 1
€19.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01023
Order Code3375943
Technical Datasheet
Meter Display Type-
Network Speeds-
Network Functionality-
Product Range-
SVHCTo Be Advised
Product Overview
Identify or trace wires or cables within a group without having to damage the insulation. Identify faults and states of telephony systems.
- Check continuity of cables and wires
- Track cables and wires and locate break points
- Identify the states of working telephony lines (clear, ring, busy)
- Send a single solid tone or dual alternating tone down a wire
- Transmitter tone frequency: 1.5kHz
- Transmitter power: 9V PP3 Battery
- Transmitter: dimensions (WxHxD) 35 x 145 x 25mm
- Transmitter weight: 114g
- Receiver frequency range: 100Hz - 300kHz
- Receiver power: 9V PP3 Battery
- Receiver dimensions (WxHxD): 43 x 238 x 26mm
- Receiver weight: 106g
Technical Specifications
Meter Display Type
-
Network Functionality
-
SVHC
To Be Advised
Network Speeds
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.348