Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.220 |
| 3+ | €79.600 |
Price for:Each
Minimum: 1
Multiple: 1
€85.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01072
Order Code3409785
Technical Datasheet
Moisture Content0% to 100%
Resolution %1%
External Height180mm
External Depth35mm
External Width45mm
Product Range-
SVHCTo Be Advised
Product Overview
A pinless moisture meter which is used for tracing dampness in building materials of all kinds as well as for detecting damp distribution in walls, ceilings and floors.
- 0 to 100 Range with 1 digit resolution
- Suitable for wood, gypsum & cement-based materials
- Quickly indicates the moisture content of materials to a depth of between 20 & 40mm
- Metal spheroid sensor
- Max/min & Hold function
- Auto power off
- Low battery indication
- Impact-resistant ABS case
- Supplied with 9V PP3 battery
- Dimensions: 47 x 280 x 35mm
- Weight: 180g
Technical Specifications
Moisture Content
0% to 100%
External Height
180mm
External Width
45mm
SVHC
To Be Advised
Resolution %
1%
External Depth
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215